236061 | PEPPERL+FUCHS

Plug, M12, 4 pole, spring-cage connection, screw locking, angled, 236061

Order No.: 28G6540
EAN: 4050143035236
MPN:
236061
V1S-W-SC
236061 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
236061 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7548 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
3 pcs.
16.9575 €
5 pcs.
16.2316 €
7 pcs.
15.3510 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, V1S-W-SC, PEPPERL+FUCHS

Male connector M12 angled A-coded 4-pin, for cable diameter 4 - 8 mm, field-attachable, cage spring connection.

Features

  • Field-attachable
  • Cage spring connection
  • Metal locking
  • Knurled nut suitable for tool assembly
Technical specifications
Filter Property Value
Product type cable plug
Version PA
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection spring-cage connection
contact surface nickel-plated/gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes