211364 | PEPPERL+FUCHS
Plug, M12, 4 pole, screw connection, screw locking, angled, 211364
Order No.: 28G6537
EAN: 4050143026814
MPN:
211364
V1S-W-ABG-PG9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5933 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.59 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5933 €
2 pcs.
33.2129 €
3 pcs.
31.9396 €
4 pcs.
29.6429 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, V1S-W-ABG-PG9, PEPPERL+FUCHS
Male connector M12 angled A-coded 4-pin, for cable diameter 5 - 8 mm, shielded, field-attachable.
Features
- Field-attachable, shieldable
- Metal housing
- Iris spring shielding
- cURus approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |