230131 | PEPPERL+FUCHS

Plug, M12, 4 pole, screw connection, straight, 230131

Order No.: 28G6536
EAN: 4050143033102
MPN:
230131
V1S-GV4A
230131 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
230131 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5029 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
3 pcs.
21.5271 €
5 pcs.
20.3371 €
7 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, V1S-GV4A, PEPPERL+FUCHS

Field-attachable male connector

Features

  • Screw terminal connection
  • Stainless steel locking
  • Gold plated contacts
Technical specifications
Filter Property Value
Product type cable plug
Version PA
Pin number 4 pole
Thread size M12
Orientation straight
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes