117136 | PEPPERL+FUCHS

Plug, M12, 4 pole, screw connection, screw locking, straight, 117136

Order No.: 28G6532
EAN: 4050143011421
MPN:
117136
V1S-G-DUO-PG11
117136 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
117136 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
3 pcs.
18.0285 €
5 pcs.
17.2431 €
7 pcs.
16.3149 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, V1S-G-DUO-PG11, PEPPERL+FUCHS

Field-attachable male connector, Duo version

Features

  • Screw terminal connection
  • Metal locking
  • Simple assembling of 2 signals to one M12 plug-in station
  • Two double cable seals included in the delivery package
  • Suitable for cable diameters 2 -3 mm und 4 -5 mm
Technical specifications
Filter Property Value
Product type cable plug
Version PA
Pin number 4 pole
Thread size M12
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface tinned/gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes