208871 | PEPPERL+FUCHS

Plug, M12, 4 pole, screw connection, screw locking, straight, 208871

Order No.: 28G6530
EAN: 4050143025770
MPN:
208871
V1S-G-ABG-PG9
208871 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
208871 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0709 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.07 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0709 €
2 pcs.
29.7381 €
3 pcs.
28.0959 €
4 pcs.
26.6322 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, V1S-G-ABG-PG9, PEPPERL+FUCHS

Male connector M12 straight A-coded 4-pin, for cable diameter 5 - 8 mm, shielded, field-attachable.

Features

  • Field-attachable, shieldable
  • Metal housing
  • Iris spring shielding
  • cURus approval
Technical specifications
Filter Property Value
Product type cable plug
Version plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes