229288 | PEPPERL+FUCHS

Plug, M8, 3 pole, solder connection, screw locking, angled, 229288

Order No.: 28G6547
EAN: 4050143032990
MPN:
229288
V3S-WM
229288 PEPPERL+FUCHS Sensor-Actuator Connectors Image 1
229288 PEPPERL+FUCHS Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2185 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
3 pcs.
18.3855 €
5 pcs.
17.3859 €
7 pcs.
16.4815 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, V3S-WM, PEPPERL+FUCHS

Male connector M8 angled A-coded 3-pin, for cable diameter 3,5 - 5 mm, field-attachable, solder connection.

Features

  • Solder connection
  • Metal locking
  • UL Recognized Component
Technical specifications
Filter Property Value
Product type cable plug
Version PA
Pin number 3 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes