229275 | PEPPERL+FUCHS
Plug, M8, 3 pole, IDC connection, screw locking, angled, 229275
Order No.: 28G6548
EAN: 4050143032938
MPN:
229275
V3S-WM-MQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3018 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.30 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3018 €
3 pcs.
18.4688 €
5 pcs.
17.4692 €
7 pcs.
16.5529 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, V3S-WM-MQ, PEPPERL+FUCHS
Male connector M8 angled A-coded 3-pin, for cable diameter 4 - 5 mm, field-attachable, insulation displacement connection.
Features
- Insulation displacement connection
- Metal locking
- Knurled nut suitable for tool assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | PA | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | IDC connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |