185198 | PEPPERL+FUCHS
Jack, 7/8", 5 pole, screw connection, angled, 185198
Order No.: 28G5537
EAN: 4050143017478
MPN:
185198
V95-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.8662 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
36.87 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8662 €
2 pcs.
35.3906 €
3 pcs.
34.0340 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V95-W, PEPPERL+FUCHS
Female cordset, field attachable, Gold plated contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PBT | |
| Pin number | 5 pole | |
| Thread size | 7/8" | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |