117131 | PEPPERL+FUCHS
Jack, M12, 4 pole, screw connection, angled, 117131
Order No.: 28G5532
EAN: 4050143011384
MPN:
117131
V1-WV2A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1098 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.11 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1098 €
3 pcs.
22.1102 €
5 pcs.
20.8964 €
7 pcs.
19.8135 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-WV2A, PEPPERL+FUCHS
Female cordset, field attachable, Coupling stainless steel nut, Gold plated contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Version | PA | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |