292283 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 7.8 m, PVC, gray, 4 A, 292283
Order No.: 28G5093
EAN: 4050143221745
MPN:
292283
V1-G-7,8M-PVC-Y292283
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5191 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.52 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5191 €
2 pcs.
39.8650 €
3 pcs.
38.3299 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-7,8M-PVC-Y292283, PEPPERL+FUCHS
Female cordset, M12, 4-pin, PVC cable.
Features
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Gold plated contacts
- Degree of protection IP67 / IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 7.8 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |