292282 | PEPPERL+FUCHS
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 7.5 m, PVC, gray, 4 A, 292282
Order No.: 28G5092
EAN: 4050143120680
MPN:
292282
V1-G-7,5M-PVC-Y292282
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.9122 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
40.91 € *
Price list
Quantity
Price per unit*
1 pcs.
40.9122 €
2 pcs.
39.2819 €
3 pcs.
37.7706 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cordset, V1-G-7,5M-PVC-Y292282, PEPPERL+FUCHS
Female cordset, M12, 4-pin, PVC cable.
Features
- Knurled nut suitable for tool assembly
- Immunity to vibration, with mechanical latching
- Gold plated contacts
- Degree of protection IP67 / IP68 / IP69K
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 7.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67/IP68/IP69K | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |