292280 | PEPPERL+FUCHS

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 4 m, PVC, gray, 4 A, 292280

Order No.: 28G5090
EAN: 4050143289325
MPN:
292280
V1-G-4M-PVC-Y292280
292280 PEPPERL+FUCHS Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.8424 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
36.84 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8424 €
2 pcs.
35.2478 €
3 pcs.
33.3200 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cordset, V1-G-4M-PVC-Y292280, PEPPERL+FUCHS

Female cordset, M12, 4-pin, PVC cable.

Features

  • Knurled nut suitable for tool assembly
  • Immunity to vibration, with mechanical latching
  • Gold plated contacts
  • Degree of protection IP67 / IP68 / IP69K
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 4 m
Colour gray
Material PVC
Degree of protection (IP) IP67/IP68/IP69K
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes