120360 | PEPPERL+FUCHS
Extension cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 2 m, PUR, black, 120360
Order No.: 28G6881
EAN: 4050143011940
MPN:
120360
UDB-Cable-2M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.3715 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.37 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3715 €
2 pcs.
51.2414 €
3 pcs.
49.2779 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, UDB-Cable-2M, PEPPERL+FUCHS
Extension cable for UDB and UDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |