120359 | PEPPERL+FUCHS
Extension cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 1 m, PUR, black, 120359
Order No.: 28G6880
EAN: 4050143011933
MPN:
120359
UDB-Cable-1M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
49.86 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8610 €
2 pcs.
47.8618 €
3 pcs.
46.0173 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, UDB-Cable-1M, PEPPERL+FUCHS
Extension cable for UDB and UDC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |