64319579 | PEPPERL+FUCHS
Safety switching device, 1 Form A (N/O) + 1 Form C (N/O N/C), 24 V AC/DC, 64319579
Order No.: 28G8394
EAN: 4050143608768
MPN:
64319579
AOS 3024-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.7694 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
159.77 € *
Price list
Quantity
Price per unit*
1 pcs.
159.7694 €
2 pcs.
155.8662 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety control unit, AOS 3024-W, PEPPERL+FUCHS
Safety control unit, Signaling contacts with wiper function.
Features
- one OSE input
- Force-guided safety relay
- Power/function indicator LEDs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety relays | |
| Contact type | 1 Form A (N/O) + 1 Form C (N/O N/C) | |
| Input voltage AC | 24 V AC/DC | |
| Type of Use | for optoelectronic sensors | |
| Assembly | thread | |
| Width | 130 mm | |
| Height | 95 mm | |
| Depth | 57 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |