64319247 | PEPPERL+FUCHS

AOS 3230-W, Safety control unit

Order No.: 28G8395
EAN: 4050143608744
MPN:
64319247
AOS 3230-W
64319247 PEPPERL+FUCHS Safety relays Image 1
64319247 PEPPERL+FUCHS Safety relays Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
176.4056 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
176.41 € *
Price list
Quantity
Price per unit*
1 pcs.
176.4056 €
2 pcs.
172.0978 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety control unit, AOS 3230-W, PEPPERL+FUCHS

Safety control unit, Safety category 3 in accordance with ISO 13849-1.

Features

  • Power/function indicator LEDs
  • Signaling contacts with wiper function
  • One OSE input
  • Force-guided safety relay
  • For evaluating the LOW-POWER SIGNAL safety thru-beam sensor
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes