308626 | PEPPERL+FUCHS
ICE1-16DIO-G60L-V1D, Fieldbus module
Order No.: 28G8392
EAN: 4050143052417
MPN:
308626
ICE1-16DIO-G60L-V1D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
461.7795 € *
Standard delivery time from the manufacturer is: 1 Week
Fieldbus module, ICE1-16DIO-G60L-V1D, PEPPERL+FUCHS
Ethernet IO module with 16 configurable digital inputs/outputs.
Features
- Multiprotocol-compatible
- M12 power connector
- Sturdy metallic housing
- Web-based configuration
- 16 digital inputs/outputs can be configured
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | field bus module | |
| Data transmission rate | 100000000 mb/s | |
| Protocol | ethernet/IP/PROFINET IO/EtherCAT | |
| Width | 59.6 mm | |
| Height | 200 mm | |
| Depth | 21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |