295311 | PEPPERL+FUCHS
ICE1-16DI-G60L-V1D, Fieldbus module
Order No.: 28G8390
EAN: 4050143050222
MPN:
295311
ICE1-16DI-G60L-V1D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
405.1831 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
405.18 € *
Price list
Quantity
Price per unit*
1 pcs.
405.1831 €
2 pcs.
395.6512 €
*incl. VAT plus shipping costs
Subject to prior sale
Fieldbus module, ICE1-16DI-G60L-V1D, PEPPERL+FUCHS
Ethernet IO module with 16 digital inputs.
Features
- Multiprotocol-compatible
- M12 power connector
- Sturdy metallic housing
- Web-based configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | field bus module | |
| Data transmission rate | 100000000 mb/s | |
| Protocol | ethernet/IP/PROFINET IO/EtherCAT | |
| Width | 59.6 mm | |
| Height | 200 mm | |
| Depth | 21 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |