295314 | PEPPERL+FUCHS

ICE1-8DI8DO-G60L-C1-V1D, Fieldbus module

Order No.: 28G8391
EAN: 4050143050253
MPN:
295314
ICE1-8DI8DO-G60L-C1-V1D
295314 PEPPERL+FUCHS Safety controllers and modules Image 1
295314 PEPPERL+FUCHS Safety controllers and modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
416.4762 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
416.48 € *
Price list
Quantity
Price per unit*
1 pcs.
416.4762 €
2 pcs.
406.6706 €
*incl. VAT plus shipping costs
Subject to prior sale

Fieldbus module, ICE1-8DI8DO-G60L-C1-V1D, PEPPERL+FUCHS

Ethernet IO module with 8 digital inputs/outputs and a control function.

Features

  • Multiprotocol-compatible
  • Decentralized control function
  • M12 power connector
  • Sturdy metallic housing
  • Web-based configuration
Technical specifications
Filter Property Value
Version field bus module
Data transmission rate 100000000 mb/s
Protocol ethernet/IP/PROFINET IO/EtherCAT
Width 59.6 mm
Height 200 mm
Depth 21 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes