70155465 | PEPPERL+FUCHS

IUC87-F257-T19-M-FR2 10 pcs, RFID Transponder

Order No.: 28G6505
EAN: 4050143526284
MPN:
70155465
IUC87-F257-T19-M-FR2 10 pcs
70155465 PEPPERL+FUCHS RFID Transponder Image 1
70155465 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.2018 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.20 € *
Price list
Quantity
Price per unit*
1 pcs.
150.2018 €
2 pcs.
146.3581 €
3 pcs.
142.6929 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 70155465, PEPPERL+FUCHS

RFID Transponder Tag for autoclave applications with operating frequency 902 - 928 MHz.

Features

  • Complies with EPC Gen2
  • Sturdy housing, suitable for rough industrial use
  • Optimized for mounting on metal
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID tag
nominal frequency 928 MHz
Memory size 688 bit
Length 55 mm
Width 36.2 mm
Height 7.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85235200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes