70155462 | PEPPERL+FUCHS
RFID transponder, RFID tag, 868 MHz, (L x W) 55 x 36.2 mm, 70155462
Order No.: 28G6503
EAN: 4050143526253
MPN:
70155462
IUC87-F257-T18-M-FR1 10 pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.5450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
125.55 € *
Price list
Quantity
Price per unit*
1 pcs.
125.5450 €
2 pcs.
122.3201 €
3 pcs.
119.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70155462, PEPPERL+FUCHS
RFID Transponder Tag designed for paint shop applications with operating frequency 865 - 868 MHz.
Features
- Complies with EPC Gen2
- Sturdy housing, suitable for rough industrial use
- Optimized for mounting on metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 868 MHz | |
| Memory size | 688 bit | |
| Length | 55 mm | |
| Width | 36.2 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |