70155461 | PEPPERL+FUCHS
RFID transponder, RFID tag, 928 MHz, (L x W) 55 x 36.2 mm, 70155461
Order No.: 28G6502
EAN: 4050143526246
MPN:
70155461
IUC87-F257-T17-M-FR2 10 pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.5320 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
98.53 € *
Price list
Quantity
Price per unit*
1 pcs.
98.5320 €
2 pcs.
96.0092 €
3 pcs.
93.6054 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70155461, PEPPERL+FUCHS
RFID Transponder Tag for general purpose applications with operating frequency 865 - 868 MHz.
Features
- Complies with EPC Gen2
- Sturdy housing, suitable for rough industrial use
- Optimized for mounting on metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 928 MHz | |
| Memory size | 688 bit | |
| Length | 55 mm | |
| Width | 36.2 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |