70155464 | PEPPERL+FUCHS
IUC87-F257-T19-M-FR1 10 pcs, RFID Transponder
Order No.: 28G6504
EAN: 4050143526277
MPN:
70155464
IUC87-F257-T19-M-FR1 10 pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.2018 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.20 € *
Price list
Quantity
Price per unit*
1 pcs.
150.2018 €
2 pcs.
146.3581 €
3 pcs.
142.6929 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70155464, PEPPERL+FUCHS
RFID Transponder Tag for autoclave applications with operating frequency 865 - 868 MHz.
Features
- Complies with EPC Gen2
- Sturdy housing, suitable for rough industrial use
- Optimized for mounting on metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 868 MHz | |
| Memory size | 688 bit | |
| Length | 55 mm | |
| Width | 36.2 mm | |
| Height | 7.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |