70113492 | PEPPERL+FUCHS
RFID transponder, RFID card, 13.56 MHz, (L x W) 85.6 x 54 mm, 70113492
Order No.: 28G6490
EAN: 4050143398546
MPN:
70113492
IQC22-C1 10pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.5432 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
70.54 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5432 €
2 pcs.
67.7229 €
3 pcs.
65.1049 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70113492, PEPPERL+FUCHS
Data carrier with degree of protection IP68.
Features
- 64 bit Fixcode
- 2 kBit memory available
- Readable and writable from both sides
- ISO credit card format
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID card | |
| nominal frequency | 13.56 MHz | |
| Memory size | 2 kbit | |
| Length | 85.6 mm | |
| Width | 54 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |