70113491 | PEPPERL+FUCHS

RFID transponder, RFID card, 13.56 MHz, (L x W) 85.6 x 54 mm, 70113491

Order No.: 28G6489
EAN: 4050143398539
MPN:
70113491
IQC21-C1 10pcs
70113491 PEPPERL+FUCHS RFID Transponder Image 1
70113491 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.5432 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
70.54 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5432 €
2 pcs.
67.7229 €
3 pcs.
65.1049 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 70113491, PEPPERL+FUCHS

Data carrier with degree of protection IP68.

Features

  • 64 bit Fixcode
  • 896 bits memory available
  • Readable and writable from both sides
  • ISO credit card format
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID card
nominal frequency 13.56 MHz
Memory size 896 bit
Length 85.6 mm
Width 54 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes