70113490 | PEPPERL+FUCHS

RFID transponder, RFID card, 125 kHz, (L x W) 85.6 x 54 mm, 70113490

Order No.: 28G6488
EAN: 4050143398522
MPN:
70113490
IPC03-C1 10pcs
70113490 PEPPERL+FUCHS RFID Transponder Image 1
70113490 PEPPERL+FUCHS RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.8018 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
78.80 € *
Price list
Quantity
Price per unit*
1 pcs.
78.8018 €
2 pcs.
76.7788 €
3 pcs.
74.8629 €
*incl. VAT plus shipping costs
Subject to prior sale

RFID Transponder, 70113490, PEPPERL+FUCHS

Battery-free code carrier with degree of protection IP68.

Features

  • 32 bit fixcode
  • 928 bits memory available
  • Readable and writable from both sides
  • ISO credit card format
Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID card
nominal frequency 125 kHz
Memory size 928 bit
Length 85.6 mm
Width 54 mm
Height 0.8 mm
Logistics
Property Value
Customs tariff number 85235200
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes