70113489 | PEPPERL+FUCHS
RFID transponder, RFID card, 125 kHz, (L x W) 85.6 x 54 mm, 70113489
Order No.: 28G6487
EAN: 4050143398515
MPN:
70113489
IPC02-C1 10pcs
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.7110 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.71 € *
Price list
Quantity
Price per unit*
1 pcs.
67.7110 €
2 pcs.
64.9978 €
3 pcs.
62.5107 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 70113489, PEPPERL+FUCHS
Battery-free code carrier with degree of protection IP68.
Features
- 40 bit fix code
- Readable from both sides
- ISO credit card format
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID card | |
| nominal frequency | 125 kHz | |
| Length | 85.6 mm | |
| Width | 54 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |