181531 | PEPPERL+FUCHS
IPC03-50P, RFID Transponder
Order No.: 28G6449
EAN: 4050143016006
MPN:
181531
IPC03-50P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8163 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
3 pcs.
12.2332 €
5 pcs.
11.7096 €
10 pcs.
11.0789 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 181531, PEPPERL+FUCHS
Battery-free data carrier with degree of protection IP67 / IP68.
Features
- 32 bit fixcode
- 928 bits memory available
- Readable and writable from both sides
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| Memory size | 928 bit | |
| diameter | 50 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85235200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |