119711 | PEPPERL+FUCHS
RFID transponder, RFID tag, 125 kHz, (Ø) 54 mm, 119711
Order No.: 28G6447
EAN: 4050143011780
MPN:
119711
IPC03-54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5695 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
34.57 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5695 €
2 pcs.
33.2010 €
3 pcs.
31.9277 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 119711, PEPPERL+FUCHS
Battery-free data carrier with degree of protection IP67.
Features
- 32 bit fixcode
- 928 bits memory available
- Readable and writable from both sides
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| Memory size | 928 bit | |
| diameter | 54 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |