122873 | PEPPERL+FUCHS
RFID transponder, RFID tag, 125 kHz, (Ø) 54 mm, 122873
Order No.: 28G6448
EAN: 4050143012220
MPN:
122873
IPC03-54-T8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7075 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.71 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7075 €
2 pcs.
44.8392 €
3 pcs.
43.1137 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID Transponder, 122873, PEPPERL+FUCHS
Battery-free data carrier with degree of protection IP67.
Features
- 32 bit fixcode
- 928 bits memory available
- Readable and writable from both sides
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID tag | |
| nominal frequency | 125 kHz | |
| Memory size | 928 bit | |
| diameter | 54 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85235200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |