70134031 | PEPPERL+FUCHS
RFID reader/writer, 13.56 MHz, 70134031
Order No.: 28G6443
EAN: 4050143558902
MPN:
70134031
IQT3-FP-IO-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
555.4563 € *
Standard delivery time from the manufacturer is: 1 Week
RFID read/write device, 70134031, PEPPERL+FUCHS
HF RFID read/write device connection to IO-Link master in accordance with ISO 15693.
Features
- LEDs as function indicators
- Multi-tag reading of up to 20 tags ensures increased productivity
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |