70134030 | PEPPERL+FUCHS

RFID reader/writer, 13.56 MHz, 70134030

Order No.: 28G6442
EAN: 4050143558896
MPN:
70134030
IQH3-FP-V1
70134030 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 1
70134030 PEPPERL+FUCHS RFID-Readers, RFID Writers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
471.4542 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
471.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
471.4542 €

RFID read/write device, 70134030, PEPPERL+FUCHS

HF RFID read/write device for connection to IDENTControl evaluation unit with degree of protection IP67.

Features

  • LEDs as function indicators
  • Multi-tag reading of up to 20 tags ensures increased productivity
Technical specifications
Filter Property Value
Product type RFID reader/writer
nominal frequency 13.56 MHz
Logistics
Property Value
Country of origin SG
Customs tariff number 84719000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes