265936 | PEPPERL+FUCHS
RFID reader/writer, RS485, 13.56 MHz, 265936
Order No.: 28G6429
EAN: 4050143044566
MPN:
265936
IQT1-F61-R4-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
442.7514 € *
Standard delivery time from the manufacturer is: 1 Week
RFID read/write device, 265936, PEPPERL+FUCHS
HF RFID read/write device suitable for FRAM transponder with degree of protection IP67.
Features
- Particularly flat construction
- Connection cable with V1 plug (M12 x 1)
- Can be mounted on metal
- Connection via integrated RS-485 interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| Version | RS485 | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |