265935 | PEPPERL+FUCHS
RFID reader/writer, RS485, 13.56 MHz, 265935
Order No.: 28G6428
EAN: 4050143044559
MPN:
265935
IQT1-18GM-R4-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
436.1469 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
436.15 € *
Price list
Quantity
Price per unit*
1 pcs.
436.1469 €
2 pcs.
425.8772 €
*incl. VAT plus shipping costs
Subject to prior sale
RFID read/write device, 265935, PEPPERL+FUCHS
HF RFID read/write device suitable for FRAM transponder with degree of protection IP67.
Features
- Multihole-LED for function display
- Read/write head with thread M18 x 1
- Connection via V1 (M12 x 1) plug connection
- Connection via integrated RS-485 interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RFID reader/writer | |
| Version | RS485 | |
| nominal frequency | 13.56 MHz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |