912738 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O), 912738
Order No.: 28G2942
EAN: 4050143198351
MPN:
912738
NMB15-30GM65-Z4-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.5350 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
150.54 € *
Price list
Quantity
Price per unit*
1 pcs.
150.5350 €
2 pcs.
146.6675 €
3 pcs.
143.0023 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB15-30GM65-Z4-V1, PEPPERL+FUCHS
Inductive sensor, 15 mm flush, Stainless steel sensing face.
Features
- Increased operating distance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |