911274 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 911274

Order No.: 28G2921
EAN: 4050143057450
MPN:
911274
NMB15-30GM65-E2-V1
911274 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.8048 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.80 € *
Price list
Quantity
Price per unit*
1 pcs.
130.8048 €
2 pcs.
127.4490 €
3 pcs.
124.2598 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB15-30GM65-E2-V1, PEPPERL+FUCHS

Inductive sensor, 15 mm flush, Stainless steel sensing face.

Features

  • Increased operating distance
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 15 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67/IP68/IP69K
diameter 30 mm
Length 65 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes