911284 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form B (N/C), 15 mA, 911284

Order No.: 28G2929
EAN: 4050143057511
MPN:
911284
NMB5-12GM65-E3-V1
911284 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.7672 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
105.77 € *
Price list
Quantity
Price per unit*
1 pcs.
105.7672 €
2 pcs.
103.0659 €
3 pcs.
100.4836 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB5-12GM65-E3-V1, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, Stainless steel sensing face.

Features

  • Increased operating distance
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 15 mA
Detecting distance 5 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67/IP68/IP69K
diameter 12 mm
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes