911268 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 911268
Order No.: 28G2916
EAN: 4050143057412
MPN:
911268
NMB5-12GM65-E2-C-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.9766 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
117.98 € *
Price list
Quantity
Price per unit*
1 pcs.
117.9766 €
2 pcs.
114.9659 €
3 pcs.
112.0861 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMB5-12GM65-E2-C-V1, PEPPERL+FUCHS
Inductive sensor, 5 mm flush, Stainless steel sensing face.
Features
- Increased operating distance
- Weld Immune
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 5 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67/IP68/IP69K | |
| diameter | 12 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |