908447 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 908447

Order No.: 28G2900
EAN: 4050143057054
MPN:
908447
NMB5-18GM65-E2-C-FE-V1
908447 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
173.1450 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
173.15 € *
Price list
Quantity
Price per unit*
1 pcs.
173.1450 €
2 pcs.
168.9086 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB5-18GM65-E2-C-FE-V1, PEPPERL+FUCHS

Inductive sensor, Stainless steel sensing face, Sensing range 5 mm.

Features

  • 3-wire DC
  • Weld field immune
  • Weld slag resistant coating
  • Ferrous targets
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Detecting distance 5 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67/IP68/IP69K
diameter 18 mm
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes