908443 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 908443

Order No.: 28G2898
EAN: 4050143057047
MPN:
908443
NMB5-18GM65-E2-NFE-V1
908443 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
161.5425 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
161.54 € *
Price list
Quantity
Price per unit*
1 pcs.
161.5425 €
2 pcs.
157.5917 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NMB5-18GM65-E2-NFE-V1, PEPPERL+FUCHS

Inductive sensor, Stainless steel sensing face, Sensing range 5 mm.

Features

  • 3-wire DC
  • Nonferrous targets
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Detecting distance 5 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67/IP68/IP69K
diameter 18 mm
Length 65 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes