904157 | PEPPERL+FUCHS
Inductive interrogation kit, PNP, built-in mounting M12, 2 Form A (N/O), 30 V (DC), 100 mA, 904157
Order No.: 28G7600
EAN: 4050143297375
MPN:
904157
NBN2-F581-100S6-E8-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.3790 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
183.38 € *
Price list
Quantity
Price per unit*
1 pcs.
183.3790 €
2 pcs.
178.9046 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive power clamp sensor, NBN2-F581-100S6-E8-V1, PEPPERL+FUCHS
Extremely bright triple luminous band indication, M12 plug with safety screw assembly adjustable in 45° grid.
Features
- For use in direct- and alternating-field welding systems
- Completely halogen and silicon free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive interrogation kit | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 100 mA | |
| Detecting distance | 2 mm | |
| Assembly | built-in mounting M12 | |
| Degree of protection (IP) | IP65 | |
| Length | 47 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |