216666 | PEPPERL+FUCHS

Inductive interrogation kit, PNP, built-in mounting M12, 2 Form A (N/O), 30 V (DC), 100 mA, 216666

Order No.: 28G7604
EAN: 4050143220045
MPN:
216666
NBN2-F581-100S16-E8-V1
216666 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
216666 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
191.6614 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
191.66 € *
Price list
Quantity
Price per unit*
1 pcs.
191.6614 €
2 pcs.
186.9847 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive power clamp sensor, NBN2-F581-100S16-E8-V1, PEPPERL+FUCHS

Extremely bright triple luminous band indication, M12 plug with safety screw assembly adjustable in 45° grid.

Features

  • For use in direct- and alternating-field welding systems
  • Completely halogen and silicon free
Technical specifications
Filter Property Value
Product type inductive interrogation kit
Version PNP
Latching switching function 2 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 2 mm
Assembly built-in mounting M12
Degree of protection (IP) IP65
Length 47 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes