806441 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 806441
Order No.: 28G2853
EAN: 4050143163403
MPN:
806441
NBB15-30GM50-WS-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
263.0971 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
263.10 € *
Price list
Quantity
Price per unit*
1 pcs.
263.0971 €
2 pcs.
256.6830 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-30GM50-WS-10M, PEPPERL+FUCHS
Inductive sensor, Basic series, 15 mm flush.
Features
- 2-wire AC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.75 mm², 10 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |