198089 | PEPPERL+FUCHS
Inductive sensor, 3 wire, flush mounting, flush, 1 Form B (N/C), 198089
Order No.: 28G0475
EAN: 4050143022021
MPN:
198089
NBB15-30GM50-UO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.1707 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
198.17 € *
Price list
Quantity
Price per unit*
1 pcs.
198.1707 €
2 pcs.
193.3393 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-30GM50-UO, PEPPERL+FUCHS
Inductive sensor, Cylindrical, 15 mm flush.
Features
- 2-wire AC/DC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 3 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PUR 0.5 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |