226336 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, flush, 1 Form A (N/O) + 1 Form B (N/C), 25 mA, 226336
Order No.: 28G0690
EAN: 4050143032334
MPN:
226336
NBB15-30GM60-B3B-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.7238 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.72 € *
Price list
Quantity
Price per unit*
1 pcs.
154.7238 €
2 pcs.
150.7611 €
3 pcs.
146.9888 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB15-30GM60-B3B-V1, PEPPERL+FUCHS
Inductive sensor, 15 mm flush, Cylindrical.
Features
- A/B node with extended addressing possibility for up to 62 nodes
- NO/NC selectable
- On/Off delay (disconnectable)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 25 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 30 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |