801649 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, flush, 1 Form B (N/C), 801649

Order No.: 28G2830
EAN: 4050143055579
MPN:
801649
NBB15-30GM50-WO
801649 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
178.9165 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
178.92 € *
Price list
Quantity
Price per unit*
1 pcs.
178.9165 €
2 pcs.
174.5492 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB15-30GM50-WO, PEPPERL+FUCHS

Inductive sensor, 15 mm flush, 2-wire AC.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 15 mm
Assembly flush mounting, flush
Connection cable, PVC 0.75 mm², 2 m
Degree of protection (IP) IP67
diameter 30 mm
Length 50 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes