70166663-100016 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O) + 1 Form B (N/C), 200 mA, 70166663-100016

Order No.: 28G7697
EAN: 4050143650897
MPN:
70166663-100016
NBN25-F135-L4-M18-10M-SET
70166663-100016 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
70166663-100016 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,005.8951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,005.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,005.8951 €

Inductive Sensor Kit, 70166663-100016, PEPPERL+FUCHS

Modular inductive sensor for high-temperature applications with rated operating distance 25 mm, with IO Link interface, consisting of separable inductive sensor head with 10 m cable and amplifier.

Features

  • The technical data only apply when an inductive sensor head is connected
  • IO-Link Interface for process data, parameterization and diagnosis
  • Replacement of the sensor heads
  • Identical amplifier for different cable lengths
  • Direct baying of the sensor heads through synchronization
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
switching current 200 mA
Detecting distance 25 mm
Assembly flush mounting M12, flush
Connection M8-connector
Degree of protection (IP) IP50/IP65/IP67
Length 67 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes