70166663-100002 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O) + 1 Form B (N/C), 200 mA, 70166663-100002
Order No.: 28G7713
EAN: 4050143650750
MPN:
70166663-100002
NBN25-F135-M18-10M-SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
795.8958 € *
Standard delivery time from the manufacturer is: 1 Week
Inductive Sensor Kit, 70166663-100002, PEPPERL+FUCHS
Modular inductive sensor for high-temperature applications with rated operating distance 25 mm, with IO Link interface, consisting of separable inductive sensor head with 0.2 m cable and high temperature connector, 10 m connection cable and amplifier.
Features
- The technical data only apply when an inductive sensor head is connected
- IO-Link Interface for process data, parameterization and diagnosis
- Replacement of the sensor heads and connection cables
- Identical amplifier for different cable lengths
- Direct baying of the sensor heads through synchronization
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| switching current | 200 mA | |
| Detecting distance | 25 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 67 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |