70135029 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, antivalent, 9 mA, 70135029
Order No.: 28G2801
EAN: 4050143451395
MPN:
70135029
NJ10-30GK50-A2-10M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.6754 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
156.68 € *
Price list
Quantity
Price per unit*
1 pcs.
156.6754 €
2 pcs.
152.8674 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ10-30GK50-A2-10M, PEPPERL+FUCHS
Inductive sensor, 10 mm flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 9 mA | |
| Detecting distance | 10 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.75 mm², 10 m | |
| Degree of protection (IP) | IP68 | |
| diameter | 30 mm | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |