222518 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, antivalent, 9 mA, 222518

Order No.: 28G0633
EAN: 4050143030552
MPN:
222518
NJ10-30GK50-A2
222518 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
146.6080 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
146.61 € *
Price list
Quantity
Price per unit*
1 pcs.
146.6080 €
2 pcs.
142.8595 €
3 pcs.
139.2776 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ10-30GK50-A2, PEPPERL+FUCHS

Inductive sensor, 10 mm flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 9 mA
Detecting distance 10 mm
Assembly flush mounting, flush
Connection cable, PVC 0.75 mm², 2 m
Degree of protection (IP) IP68
diameter 30 mm
Length 50 mm
Logistics
Property Value
Country of origin ID
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes